Ohmite D25K7K0

Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K7K0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.85
$ 19.607
Stock
194
1,619
Authorized Distributors
2
6
Resistance
7 kΩ
7 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K7K0E
Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7K0
Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K5E
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K7K0 provided by its distributors.

Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel
RESISTOR, WIREWOUND, RES 7 KILOHMS, PWR-RTG 25 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Wirewound Resistors - Chassis Mount 25watt 7K 10% Tubular Ceramic
Res Wirewound 7K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
25W 7000 OHMS VIT ADJ 10% / BOX;
RESISTOR, 7K OHM, 25 WATT, ADJ.
ADJ PWR RES 7K OHM 25W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV