Ohmite D12K7K5E

Potentiometer, Wire Wound, 12W, 7500ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 16.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K7K5E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.885
$ 11.89
Stock
635
200
Authorized Distributors
6
2
Resistance
7.5 kΩ
7.5 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OhmiteD50K7K5E
Potentiometer, Wire Wound, 50W, 7500ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7K0
Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K5E
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K7K5E provided by its distributors.

Potentiometer, Wire Wound, 12W, 7500ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 7.5K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
7.5KΩ ±10% 12W ±260ppm/℃ 565V welding mounting 44.45mm(Length)*7.94mm(width)
Wirewound Resistors - Chassis Mount 12watt 7.5K 10% Tubular Ceramic
RESISTOR POWER ADJ 7.5K OHM 12W | Ohmite D12K7K5E
ADJ PWR RES 7.5K OHM 12W CHAS MT
RES, 7K5, 10%, 12W, WIREWOUND;
D12K7K5E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 7500 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV