Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K5R0

Potentiometer, Wire Wound, 12W, 5ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K5R0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.26
$ 19.529
Stock
393
1,202
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Radial
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K5R0E
Res Wirewound 5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K5R0
Potentiometer, Wire Wound, 25W, 5ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K5R0E
Res Wirewound 5 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K5R0
Wirewound Resistor Adjustable 5 Ohms 50W 1625V
OhmiteD12K5R0E
Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K5R0
Potentiometer, Wire Wound, 75W, 5ohm, 2625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K5R0 provided by its distributors.

Potentiometer, Wire Wound, 12W, 5ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 5 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 5ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 5 OHM 12W | Ohmite D12K5R0
5Ω ±10% 12W base mount 44.45mm(Length)
RESISTOR, 5 OHM, 12 WATT, ADJ.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV