Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K500

Wirewound Resistor Adjustable 500 Ohms 25W 625V

$ 11.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K500.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.85
$ 13.34
Stock
225
884
Authorized Distributors
3
6
Resistance
500 Ω
500 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K500E
Res Wirewound 500 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K500E
Adjustable Tap Power Resistors 12watts 500OHMS ADJ Tubular Ceramic
OhmiteD100K500E
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D25K500 provided by its distributors.

Wirewound Resistor Adjustable 500 Ohms 25W 625V
Potentiometer, Wire Wound, 25W, 500ohm, 625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 25watt 500ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 500 OHM 25W | Ohmite D25K500
500¦¸ ¡À10% 25W ¡À260ppm/¡æ 625V 50.8mm
ADJ PWR RES 500 OHM 25W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV