Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K1K0

Potentiometer, Wire Wound, 12W, 1000ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 8.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K1K0.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.627
$ 15.852
Stock
153
258
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K1K0E
Adjustable Tap Power Resistors 12watts 1KOHMS ADJ 10% Tubular Ceramic
OhmiteD25K1K0E
Res Wirewound 1K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K1K0
Wirewound Resistor Adjustable 1000 Ohms 25W 625V
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 1000Ohm, 400V, 10% +/-Tol, 100Ppm/Cel, 22 Turn(S) |Bourns 3059Y-1-102

Descriptions

Descriptions of Ohmite D12K1K0 provided by its distributors.

Potentiometer, Wire Wound, 12W, 1000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistor Adjustable 1000 Ohms 12W
Wirewound Resistors - Chassis Mount 12watt 1K 10% Tubular Ceramic
RESISTOR POWER ADJ 1K OHM 12W | Ohmite D12K1K0
1KΩ ±10% 12W base mount 44.45mm(Length)
PANEL - CHASSIS MOUNT RESISTORS;
RESISTOR, 1K OHM, 12 WATT, ADJ.
ADJ PWR RES 1K OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV