Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K1K0

Wirewound Resistor Adjustable 1000 Ohms 25W 625V
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K1K0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.89%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.07
$ 15.247
Stock
552
1,412
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K1K0E
Res Wirewound 1K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K1K0E
Adjustable Tap Power Resistors 12watts 1KOHMS ADJ 10% Tubular Ceramic
OhmiteD50K1K0E
Potentiometer, Wire Wound, 50W, 1000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 1000Ohm, 400V, 10% +/-Tol, 100Ppm/Cel, 22 Turn(S) |Bourns 3059Y-1-102

Descriptions

Descriptions of Ohmite D25K1K0 provided by its distributors.

Wirewound Resistor Adjustable 1000 Ohms 25W 625V
Potentiometer, Wire Wound, 25W, 1000ohm, 625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 25watt 1K 10% Tubular Ceramic
1KΩ ±10% 25W ±260ppm/℃ 625V(DC) welding mounting 50.8mm(Length)
RESISTOR POWER ADJ 1K OHM 25W | Ohmite D25K1K0
ADJ PWR RES 1K OHM 25W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV