Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D100K500

Wirewound Resistor Adjustable 500 Ohms 100W 2845V

$ 49.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K500.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-1.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 49.87
$ 27.68
Stock
330
993
Authorized Distributors
5
6
Resistance
500 Ω
500 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K500E
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K500E
RESISTOR WIREWOUND RES 500 OHMS 50W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
OhmiteD25K500E
Res Wirewound 500 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D100K500 provided by its distributors.

Wirewound Resistor Adjustable 500 Ohms 100W 2845V
Potentiometer, Wire Wound, 100W, 500ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 100watt 500ohm 10% Tubular Ceramic
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR POWER ADJ 500 OHM 100W | Ohmite D100K500
100W 500 Ohms Vit Adj 10%/Box; |Ohmite D100K500
ADJ PWR RES 500 OHM 100W CHAS MT
RESISTOR, 500 OHM, 100 WATT, ADJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV