Ohmite D100K4R0

Potentiometer, Wire Wound, 100W, 4ohm, 2845V, 10% +/-Tol, 260ppm/Cel
$ 28.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K4R0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.232
$ 39.72
Stock
151
182
Authorized Distributors
4
6
Resistance
4 Ω
4 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K4R0E
Res Wirewound 4 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K4R0E
Res Wirewound 4 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K4R0
Potentiometer, Wire Wound, 50W, 4ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K4R0
Res Wirewound 4 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K4R0E
Res Wirewound 4 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K4R0E
Res Wirewound 4 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D100K4R0 provided by its distributors.

Potentiometer, Wire Wound, 100W, 4ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 4 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 100watt 4ohm 10% Tubular Ceramic
Wirewound Resistor Adjustable 4 Ohms 100W
RESISTOR POWER ADJ 4 OHM 100W | Ohmite D100K4R0
Wirewound Res.-Chassis Mt. 100watt 4ohm;
ADJ PWR RES 4 OHM 100W CHAS MT
RESISTOR, 4 OHM, 100 WATT, ADJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV