Ohmite D50K4R0E

Res Wirewound 4 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 25.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K4R0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+1.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.38
$ 21.352
Stock
436
10
Authorized Distributors
6
4
Resistance
4 Ω
4 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD100K4R0E
Res Wirewound 4 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D50K4R0E provided by its distributors.

Res Wirewound 4 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 4ohm 10% Tubular Ceramic
OHMITE D50K4R0E Through Hole Resistor, 4 ohm, 1.625 kV, 50 W,10%, D50 Series
4Ω ±10% 50W ±260ppm/℃ 1.625KV(DC) base mount 101.6mm(Length)*101.6mm(width)
Potentiometer, Wire Wound, 50W, 4ohm, 1625V, 10% +/-Tol
RESISTOR POWER ADJ 4 OHM 50W | Ohmite D50K4R0E
D50K4R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 4 Ohms; 50W; Plus or Minus 10 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
POTENTIOMETER, 50W, 4R; Resistance: 4ohm; Product Range: D50 Series; Power Rating: 50W; Resistance Tolerance: ± 10%; Resistor Terminals: Solder Lug; Voltage Rating: 1.625kV; Resistor Element Material: Wirewound; Temperature Coe

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D50K4R0E.