Ohmite D225K4R0E

Res Wirewound 4 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 68.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K4R0E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-15.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 68.36
$ 46.9
Stock
1,076
25
Authorized Distributors
6
2
Resistance
4 Ω
4 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD175K4R0E
Res Wirewound 4 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K4R0
Potentiometer, Wire Wound, 225W, 4ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K4R0
Res Wirewound 4 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D225K4R0E provided by its distributors.

Res Wirewound 4 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 4ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 4 OHMS, PWR-RTG 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 225W, 4ohm, 4595V, 10% +/-Tol
RESISTOR WIREWOUND, 4OHM, 225W, 10%; Res
Chip Resistor 4Ω ±10% 225W Base Mount 266.7mm L
D225K4R0E, OHMITE MANUFACTURING
ADJ PWR RES 4 OHM 225W CHAS MT
RESISTOR; 4 OHMS; 225 W; + 10;
RS APAC
Resistor; Wirewound; Adjustable; 4 Ohms; 225W; Plus or Minus 10 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV