Ohmite D175K4R0E

Res Wirewound 4 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 55.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K4R0E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 55.469
$ 39.63
Stock
245
76
Authorized Distributors
6
2
Resistance
4 Ω
4 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OhmiteD225K4R0E
Res Wirewound 4 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K4R0
Potentiometer, Wire Wound, 225W, 4ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K4R0
Res Wirewound 4 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D175K4R0E provided by its distributors.

Res Wirewound 4 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175watt 4ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 175W, 4ohm, 3595V, 10% +/-Tol
4Ω ±10% 175W ±260ppm/℃ 3.595KV base mount 215.9mm(Length)*28.6mm(width)
RESISTOR POWER ADJ 4 OHM 175W | Ohmite D175K4R0E
ADJ PWR RES 4 OHM 175W CHAS MT;
D175K4R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 4 Ohms; 175W; Plus or Minus 10 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV