Ohmite CP4A-114A-108E

Heatsink; Cold Plate; Four Pass; 114 Mm; No Holes
$ 59.786
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CP4A-114A-108E.

Master Electronics

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.67%

Descriptions

Descriptions of Ohmite CP4A-114A-108E provided by its distributors.

HEATSINK; COLD PLATE; FOUR PASS; 114 MM; NO HOLES
HEAT SINK, 0.43°C/W, ALUMINIUM, SOT-227; Thermal Resistance:0.43°C/W; Packages Cooled:SOT-227; External Width - Metric:152.4mm; External Height - Metric:19.05mm; External Length - Metric:114mm; External Diameter - Metric:-
Heat Sink, 0.43°C/W, Aluminium, Sot-227; Refrigerado:Sot-227; Resistencia Térmica:0.43°C/W; Altura Externa - Métrico:19.1Mm; Anchura Externa - Métrico:152.4Mm; Longitud Externa - Métrico:114.3Mm; Diámetro Externo - Métrico:- |Ohmite CP4A-114A-108E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP4A114A108E