Ohmite C300KR40E

Res Wirewound 0.4 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 39.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300KR40E.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-2.35%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite C300KR40E provided by its distributors.

Res Wirewound 0.4 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt .4ohm 10% High Power
RESISTOR, WIREWOUND, RES 0.4 OHMS, PWR-RTG300 W, TOL 10%, LUG, VITREOUS ENAMEL
Fixed Resistor, Wire Wound, 300W, 0.4ohm, 10% +/-Tol, Chassis Mount
RESISTOR, POWER, 0.4OHM, 300W, 10%; Resi
RES CHAS MNT 400 MOHM 10% 300W
10% ¡À400ppm/¡æ 400m¦¸ 300W 215.9mm
C300KR40E, OHMITE MANUFACTURING
RES, R4, 10%, 300W, WIREWOUND;
Resistor; Wirewound; Fixed; 0.4 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole SnAgCu Terminal
Resistor, Power, 0.4 Ohm, 300W, 10%; Rango De Producto:-; Resistencia:0.4Ohm; Potencia Nominal:300W; Tolerancia De Resistencia:± 10%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite C300KR40E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV