Descriptions of Ohmite C300K1R0E provided by its distributors.
Res Wirewound 1 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, 1 OHM, 300 WATT, FIXED, TUBULAR, RIBWOUND, +-10% TOLERANCE, RoHS COMPLIANT
280 Series 1 Ohm ±10% 300 W Vitreous Enamel Power Corrib® Resistor
Wirewound Resistors - Chassis Mount 300watt 1ohm 10% High Power
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 300 W, TOL 10%, LUG, VITREOUS ENAMEL
Fixed Resistor, Wire Wound, 300W, 1ohm, 10% +/-Tol, Chassis Mount
10% ¡À400ppm/¡æ 1¦¸ 300W 215.9mm*28.58mm*47.63mm
RESISTOR, POWER, 1 OHM, 300W, 10%
C300K1R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 1 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole SnAgCu Terminal
Resistor, Power, 1 Ohm, 300W, 10%; Rango De Producto:Serie 280; Resistencia:1Ohm; Potencia Nominal:300W; Tolerancia De Resistencia:± 10%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite C300K1R0E