Ohmite BAB11602R00KE

Fixed Resistor, Wire Wound, 500W, 2ohm, 1000V, 10% +/-Tol, Chassis Mount
$ 80.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite BAB11602R00KE.

IHS

Datasheet2 pages4 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-2.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2017-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Ohmite BAB11602R00KE provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 2ohm, 1000V, 10% +/-Tol, Chassis Mount
Resistor, Wirewound, 2R, 10%, 500W; Resistance:2Ohm; Product Range:Ba Series; Power Rating:500W; Resistance Tolerance:± 10%; Voltage Rating:1Kv; Resistor Technology:Wirewound; Temperature Coefficient:-; Resistor Type:High Power Rohs Compliant: Yes |Ohmite BAB11602R00KE
BAB11602R00KE, OHMITE MANUFACTURING
Resistor; Wirewound; 2 Ohms; 500W; Plus or Minus 10 Percent Tolerance; 1000V; 6.300 in. Length x 4.920 in. Width x 1.180 in. Height; Aluminum; Wire Leads; 10.000 in. Length; Chassis Mounting

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAB11602R00KE.