Ohmite BAB116010R0KE

Fixed Resistor, Wire Wound, 500W, 10ohm, 1000V, 10% +/-Tol, Chassis Mount
$ 79.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite BAB116010R0KE.

IHS

Datasheet2 pages4 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2017-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Ohmite BAB116010R0KE provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 10ohm, 1000V, 10% +/-Tol, Chassis Mount
BAB116010R0KE, OHMITE MANUFACTURING
Resistor; Wirewound; 10 Ohms; 500W; Plus or Minus 10 Percent Tolerance; 1000V; 6.300 in. Length x 4.920 in. Width x 1.180 in. Height; Aluminum; Wire Leads; 10.000 in. Length; Chassis Mounting
Resistor, Wirewound, 10R, 10%, 500W; Resistance:10Ohm; Product Range:Ba Series; Power Rating:500W; Resistance Tolerance:± 10%; Voltage Rating:1Kv; Resistor Technology:Wirewound; Temperature Coefficient:-; Resistor Type:High Power Rohs Compliant: Yes |Ohmite BAB116010R0KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAB116010R0KE.