Ohmite B8J4K5

Fixed Resistor, Wire Wound, 8W, 4500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J4K5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
-4.76%

CAD Models

Download Ohmite B8J4K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.21
$ 5.195
Stock
20
744
Authorized Distributors
3
6
Resistance
4.5 kΩ
4.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Ceramic, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J4K5E
Fixed Resistor, Wire Wound, 8W, 4500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite40J4K5
Fixed Resistor, Wire Wound, 10W, 4500ohm, 1000V, 5% +/-Tol, 20ppm/Cel
Ohmite20J4K5
Fixed Resistor, Wire Wound, 10W, 4500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623727-1
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4700ohm, 216.7948V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J4K5 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 4500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 4.5K Ohm 5% 8W ±260ppm/°C Ceramic AXL
Chip Resistor 4.5kΩ ±5% 8W ±260ppm/°C TH 25.4mm L × 25.4mm W
Resistor Wirewound, 4.5Kohm, 8W, 5%; Resistance:4.5Kohm; Product Range:B8 Series; Power Rating:8W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: No |Ohmite B8J4K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV