Ohmite 20J4K5

Fixed Resistor, Wire Wound, 10W, 4500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J4K5.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite 20J4K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 2.143
Stock
0
117
Authorized Distributors
2
6
Resistance
4.5 kΩ
4.5 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J4K5E
Fixed Resistor, Wire Wound, 5W, 4500ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4500ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J4K5
Fixed Resistor, Wire Wound, 3W, 4500ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4500ohm, 150V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4500ohm, 67.082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J4K7E
Fixed Resistor, Wire Wound, 10W, 4700ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J4K5 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 4500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 4.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 4.5K OHM 10W 5% AXIAL | Ohmite 20J4K5
Resistor,wirewound,4.5Kohms,720Wv,5+/-% Tol |Ohmite 20J4K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV