Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B8J2R0E

Fixed Resistor, Wire Wound, 8W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 7.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J2R0E.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J2R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.251
$ 4.1
Stock
1,556
187
Authorized Distributors
6
2
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 2ohm, 750V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623795-7
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J2R0
Fixed Resistor, Wire Wound, 8W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Ohmite20J2R0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 2Ohm 10W
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.472V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB2R00
RESISTOR, WIREWOUND, 5W, 2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose

Descriptions

Descriptions of Ohmite B8J2R0E provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
2Ω ±5% 8W ±400ppm/℃ Plugins,D7.9XL25.4MM Through hole mounting 25.4mm(Length)
Res Wirewound 2 Ohm 5% 8W ±400ppm/C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 2 Ohms; 8W; Plus or Minus 5 Percent Tolerance; 250V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.000 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length
WIREWOUND RESISTOR, 2 OHM, 8W, 5%; Product Range:B8 Series; Resistance:2ohm; Power Rating:8W; Resistance Tolerance: 5%; Voltage Rating:250V; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV