Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B8J2R0

Fixed Resistor, Wire Wound, 8W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J2R0.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J2R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.1
$ 7.251
Stock
187
1,556
Authorized Distributors
2
6
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 2ohm, 750V, 5% +/-Tol, Through Hole Mount
OhmiteB8J2R0E
Fixed Resistor, Wire Wound, 8W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-7
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J2R0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 2Ohm 10W
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.472V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB2R00
RESISTOR, WIREWOUND, 5W, 2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose

Descriptions

Descriptions of Ohmite B8J2R0 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 2 Ohm 5% 8W ±400ppm/°C Ceramic AXL
RES 2 OHM 8W 5% AXIAL | Ohmite B8J2R0
RESISTOR, 2 OHM, 8 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV