Ohmite B8J100E

Fixed Resistor, Wire Wound, 8W, 100ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J100E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-13.28%

CAD Models

Download Ohmite B8J100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.925
$ 5.965
Stock
1,111
73
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityC10100RJL
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176085-7
Fixed Resistor, Wire Wound, 9W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB12J100E
Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J100E
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J100E provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 100ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG8 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 100 Ohms; 8W; Plus or Minus 5 Percent Tolerance; 250V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.000 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length
WIREWOUND RESISTOR, 100 OHM, 8W, 5%; Resistance:100ohm; Product Range:B8 Series; Voltage Rating:250V; Resistor Element Type:Ceramic; Resistor Case Style:Axial Leaded; Power Rating:8W; Resistance Tolerance:± 5%; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV