Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B5J6K2

Fixed Resistor, Wire Wound, 5.25W, 6200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J6K2.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite B5J6K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.99
$ 6.384
Stock
5
100
Authorized Distributors
2
5
Resistance
6.2 kΩ
6.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J6K2E
Fixed Resistor, Wire Wound, 5.25W, 6200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623732-9
Fixed Resistor, Wire Wound, 7W, 6.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J5K6E
Fixed Resistor, Wire Wound, 5.25W, 5600ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J5K6
Fixed Resistor, Wire Wound, 5.25W, 5600ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879355-5
Fixed Resistor, Metal Film, 3W, 6200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J6K2 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 6200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 6.2K OHM 5.25W 5% AXIAL | Ohmite B5J6K2
200 SER. RES AXL 6.2K 5.25W 5%
5.25W 6200 OHMS VIT 5%;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV