Ohmite B5J5K6

Fixed Resistor, Wire Wound, 5.25W, 5600ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J5K6.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J5K6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.105
$ 7.206
Stock
556
418
Authorized Distributors
3
6
Resistance
5.6 kΩ
5.6 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J5K6E
Fixed Resistor, Wire Wound, 5.25W, 5600ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J5K1E
Fixed Resistor, Wire Wound, 5.25W, 5100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite25J5K6E
Res Wirewound 5.6K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Stackpole ElectronicsRSF2JT5K60
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT5K60
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623746-3
Fixed Resistor, Wire Wound, 3W, 5600ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J5K6 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 5600ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 5.6K Ohm 5% 5.25W ±260ppm/C Vitreous Enamel AXL
Resistor,wirewound,5.6Kohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J5K6
RES 5.6K OHM 5.25W 5% AXIAL | Ohmite B5J5K6
Wirewound Resistor Fixed 5600 Ohms 5.25W
5.6K¦¸ ¡À5% 5.25W ¡À260ppm/¡æ 15.88mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV