Ohmite B5J4K7

Fixed Resistor, Wire Wound, 5.25W, 4700ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J4K7.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.88
$ 6.455
Stock
111
806
Authorized Distributors
2
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J4K7E
Fixed Resistor, Wire Wound, 5.25W, 4700ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176045-8
Fixed Resistor, Wire Wound, 5W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-3
Fixed Resistor, Metal Oxide Film, 5W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB5J5K1E
Fixed Resistor, Wire Wound, 5.25W, 5100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J5K1
Fixed Resistor, Wire Wound, 5.25W, 5100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J4K7 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 4700ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 4.7K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Wirewound Resistor Fixed 4700 Ohms 5.25W 187V
RES 4.7K OHM 5.25W 5% AXIAL | Ohmite B5J4K7
RESISTOR, 4.7K OHM, 5.25 WATT, FIXED
200 SER. RES AXL 4.7K 5.25W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV