Ohmite B5J5K1

Fixed Resistor, Wire Wound, 5.25W, 5100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 9.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J5K1.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J5K1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.7
$ 6.14
Stock
139
1,159
Authorized Distributors
4
6
Resistance
5.1 kΩ
5.1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J5K1E
Fixed Resistor, Wire Wound, 5.25W, 5100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J4K7E
Fixed Resistor, Wire Wound, 5.25W, 4700ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J5K6E
Fixed Resistor, Wire Wound, 5.25W, 5600ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JB5K10
Fixed Resistor, Metal Oxide Film, 3W, 5100ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT5K10
Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB5K10
Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J5K1 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 5100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 5.1K Ohm 5% 5.25W ±260ppm/C Vitreous Enamel AXL
Res Wirewound 5.1K Ohm 5% 5.25W Ý260ppm/ÝC AXL Thru-Hole
RES 5.1K OHM 5.25W 5% AXIAL | Ohmite B5J5K1
Resistor,wirewound,5.1Kohms,187Wv,5+/-%; |Ohmite B5J5K1
RESISTOR, 5.1K OHM, 5.25 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV