Ohmite B5J3R0

Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J3R0.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J3R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4
$ 6.95
Stock
695
117
Authorized Distributors
2
6
Resistance
3 Ω
3 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J3R0E
Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB12J3R0E
Resistor;Wirewound;Res 3 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J3R0E
OhmiteB20J3R0E
Fixed Resistor, Wire Wound, 20W, 3ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
TE Connectivity / AMP3-1623795-5
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J3R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 5.25W ±400ppm/C Vitreous Enamel AXL
Resistor,wirewound,3Ohms,187Wv,5+/-% Tol,-400,400Ppm-Tc |Ohmite B5J3R0
RES 3 OHM 5.25W 5% AXIAL | Ohmite B5J3R0
3Ω ±5% 5.25W ±400ppm/℃ wire mounting 15.88mm(Length)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV