Ohmite B5J3R0E

Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J3R0E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J3R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.11
$ 4
Stock
117
493
Authorized Distributors
6
2
Resistance
3 Ω
3 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB5J3R0
Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteB12J3R0E
Resistor;Wirewound;Res 3 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J3R0E
OhmiteB12J3R0
Fixed Resistor, Wire Wound, 12W, 3ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
TE Connectivity / AMP3-1623795-5
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J3R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 5.25W ±400ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 3 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV