Ohmite B20J3R0E

Fixed Resistor, Wire Wound, 20W, 3ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 6.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J3R0E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.44%

CAD Models

Download Ohmite B20J3R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.354
$ 5.54
Stock
1,970
544
Authorized Distributors
6
3
Resistance
3 Ω
3 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB20J3R0
Fixed Resistor, Wire Wound, 20W, 3ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteB12J3R0E
Resistor;Wirewound;Res 3 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J3R0E
OhmiteB5J3R0E
Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R00
Fixed Resistor, Carbon Film, 0.25W, 3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J3R0E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 3ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 3 OHMS, PWR-RTG 20 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 3 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 3 OHM, 20W, 5%; Product Range:OHMITE - B20 Series; Resistance:3ohm; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:750V; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV