Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B20J10KE

Fixed Resistor, Wire Wound, 20W, 10000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J10KE.

IHS

Datasheet2 pages9 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.85%

CAD Models

Download Ohmite B20J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.475
$ 6.098
Stock
25,699
3,045
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteB8J10KE
Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J10KE
Fixed Resistor, Wire Wound, 12W, 10000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE510KJ
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
OhmiteB5J10KE
Fixed Resistor, Wire Wound, 5.25W, 10000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS10KJ
Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 10000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 20 W, TOL 5%,AXIAL, VITREOUS ENAMEL
RES, 10K, 20W, WIREWOUND, AXIAL; Available until stocks are exhausted
Res Wirewound 10K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV