Ohmite B12J450

Fixed Resistor, Wire Wound, 12W, 450ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.5
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J450.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

CAD Models

Download Ohmite B12J450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.5
$ 6.465
Stock
0
14
Authorized Distributors
1
4
Resistance
450 Ω
450 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J450
Fixed Resistor, Wire Wound, 8W, 450ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J450
Fixed Resistor, Wire Wound, 10W, 450ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J450E
Fixed Resistor, Wire Wound, 10W, 450ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE15470RJ
Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-8
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J450 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 450ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 450 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
12 WATT BRN DEV RESISTOR 5% | Ohmite B12J450
Power Resistor; Resistance:450Ohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite B12J450

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV