Ohmite B8J450

Fixed Resistor, Wire Wound, 8W, 450ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J450.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
-33.33%

CAD Models

Download Ohmite B8J450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.565
$ 6.87
Stock
1,065
335
Authorized Distributors
4
6
Resistance
450 Ω
450 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J450E
Fixed Resistor, Wire Wound, 8W, 450ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J450
Fixed Resistor, Wire Wound, 10W, 450ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J450E
Fixed Resistor, Wire Wound, 10W, 450ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-1
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE15470RJ
Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J450 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 450ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 450 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
450Ω ±5% 8W ±260ppm/℃ Through hole mounting 25.4mm(Length)*25.4mm(width)
Wirewound Resistor - Vitreous Enamel; Resistance:450ohm; Resistance Tolerance:+/- 5 %; Series:200; Power Rating:8W; Temperature Coefficient:+/-260 ppm; Resistor Terminals:Axial Leaded; Leaded Process Compatible:No; Packaging:Bulk RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV