Ohmite AY22GKE

Fixed Resistor, Ceramic Composition, 4.5W, 2.2ohm, 10% +/-Tol, Through Hole Mount
$ 27.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AY22GKE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
-91.15%

CAD Models

Download Ohmite AY22GKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteAZ22GKE
Fixed Resistor, Ceramic Composition, 5.5W, 2.2ohm, 10% +/-Tol, Through Hole Mount
OhmiteAX22GKE
Fixed Resistor, Ceramic Composition, 3.5W, 2.2ohm, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 2ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 3.32V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AY22GKE provided by its distributors.

Fixed Resistor, Ceramic Composition, 4.5W, 2.2ohm, 10% +/-Tol, Through Hole Mount
Ceramic Composition Resistors 4.5watts 2.2ohms 10% High Energy Non-Ind.
Res Ceramic Composition 2.2 Ohm 10% 4.5W Epoxy RDL
RESISTOR, 2.2 OHM, 4.5 WATT, +-10pct.,
RES, 2R2, 4.5W, CERAMIC, RADIAL;
4.5W BULK CERAMIC PULSEATER | Ohmite AY22GKE
2.2¦¸ ¡À10% 4.5W 25mm*21mm*28mm
RESISTOR CERAMIC, 2.2OHM, 4.5W, 10%; Resistance:2.2ohm; Resistance Tolerance:± 10%; Power Rating:4.5W; Voltage Rating:2kV; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Resistor Ceramic, 2.2 Ohm, 4.5W, 10%; Rango De Producto:Serie Ay; Resistencia:2.2Ohm; Potencia Nominal:4.5W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2Kv; Tipo De Resistencia:Radial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite AY22GKE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV