Ohmite AP851-3R9-J

Res 3.9 Ohm 5% 2.25/50W ±100ppm/C Molded TO-220 RDL
$ 2.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851-3R9-J.

Newark

Datasheet2 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+28.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 35W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 2.25W 3.9Ohm ±150ppm/C
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 2W 3.9Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/thick Film, 20W, 4ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP851-3R9-J provided by its distributors.

Res 3.9 Ohm 5% 2.25/50W ±100ppm/C Molded TO-220 RDL
Fixed Resistor, 2.25W, 3.9ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
3.9¦¸ ¡À5% 50W ¡À100ppm/¡æ TO-220-2 10.41mm*3.18mm*16.52mm
50 Watts TO-220 Thick Film 3.9 Ohms 5% 100PPM
RES, 3R9, 5%, 50W, THICK FILM;
AP851 3R9 J, OHMITE MANUFACTURING
Resistor, 3R9, 5%, 420V, To-220; Resistance:3.9Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP851 3R9 J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851 3R9 J
  • AP851 3R9 J.
  • AP8513R9J