
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AP101 3K J | 525 | 35 | |||||||||
| Arrow Electronics | AP101 3K J | 525 | 35 | |||||||||
| DigiKey | AP1013KJ-ND | 351 | 1 | Tray | ||||||||
| RFMW | AP101 3K J | 0 | 1 | Tube | 15h | |||||||
| Richardson RFPD | AP101 3K J | Contact | 525 | 20h |
Download Ohmite AP101 3K J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Ohmite AP101 3K J provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: