Ohmite AP101 1R2 J

Fixed Resistor, 100W, 1.2ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP101 1R2 J.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.68%

CAD Models

Download Ohmite AP101 1R2 J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ohmite AP101 1R2 J provided by its distributors.

Fixed Resistor, 100W, 1.2ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res 1.2 Ohm 5% 100/3.5W ±300ppm/C Molded TO-247 RDL
1.2¦¸ ¡À5% 100W ¡À300ppm/¡æ TO-247-2 15.75mm*4.95mm*20.96mm
POWER RESISTOR 1R2 300PPM 100W TO-247
100 Watts TO-247 Thick Film 1.2 Ohms 5%
100Watts TO-247 Thivk Film 1.2ohm 5%
AP101 1R2 J, OHMITE MANUFACTURING
RES, 1R2, 5%, 100W, TO-247; Resistance: 1.2ohm; Product Range: AP101 Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-247; Voltage Rating: 700V; Resistor Element Material: -; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP101-1R2-J
  • AP1011R2J