Ohmite AP101 10K J

Fixed Resistor, 100W, 10000ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP101 10K J.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite AP101 10K J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsTR100JBC10K0
Fixed Resistor, Metal Glaze/thick Film, 100W, 10000ohm, 700V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP101 10K J provided by its distributors.

Fixed Resistor, 100W, 10000ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 10K Ohm 5% 3.5/100W ±100ppm/C Molded TO-247 RDL
10K¦¸ ¡À5% 100W ¡À100ppm/¡æ TO-247-2 15.75mm*4.95mm*20.96mm
RESISTOR, 10K, 5%, 700V, TO-247
100 Watts TO-247 Thick Film 10 KiloOhms 5% 100PPM
Thick Film Resis 10Kohn 5% 100W TO-247
AP101 10K J, OHMITE MANUFACTURING
Resistor, 10K, 5%, 700V, To-247; Resistance:10Kohm; Product Range:Ap101 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:700V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 10K J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP101-10K-J
  • AP10110KJ