Ohmite AHL-10

Single Phase EMC/EMI Line Filter 10A 110V, 250VAC 50/60Hz Two Stage Quick Connec
$ 12.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AHL-10.

IHS

Datasheet2 pages5 years ago

Future Electronics

Supply Chain

Introduction Date2020-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-01
LTD Date2023-12-01

Descriptions

Descriptions of Ohmite AHL-10 provided by its distributors.

Single Phase EMC/EMI Line Filter 10A 110V, 250VAC 50/60Hz Two Stage Quick Connec
FILTERSSINGLEPHASE, DUALSTAGE, HIGHPERFORMANCEDIFFERENTIALMODEPOWERLINE
Low Frequency Single Phase Dual Stage EMI Filter 10A 250VAC
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 110V/250VAC 10A CHAS
Power Line Filter, 1 Phase, 10A, Qc; Filter Applications:General Purpose; Voltage Rating:-; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:-; Filter Input Terminals:Quick Connect; Product Range:Ahl Series Rohs Compliant: Yes |Ohmite AH-L10

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH-L10
  • AHL10