Ohmite AH50600V05000FE

HEAT SINK, ALUMINIUM ALLOY, Resistor, 5"; Packages Cooled: -; Thermal Resistance: 1.3 C/W; External Height
$ 63.135
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AH50600V05000FE.

Farnell

Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.87%

CAD Models

Download Ohmite AH50600V05000FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Ohmite AH50600V05000FE provided by its distributors.

HEAT SINK, ALUMINIUM ALLOY, Resistor, 5"; Packages Cooled:-; Thermal Resistance:1.3 C/W; External Height
Arcol Ohmite , HS, 127 x 100 x 31mm, 1.3¡ãC/W
Heat Sinks Alum Extrusion 5 For HS100 Series
AH50600V05000FE, OHMITE MANUFACTURING
HEAT SINK, ALUM ALLOY, HS100 RES, 5"; Thermal Resistance: 1.3°C/W; Packages Cooled: -; External Width - Metric: 99.67mm; External Height - Metric: 30.73mm; External Length - Metric: 127mm; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH50600V05000FE.