Ohmite AH10928V07500IE

Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.39C/W
$ 105.925
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AH10928V07500IE.

TME

Datasheet2 pages8 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.19%

Descriptions

Descriptions of Ohmite AH10928V07500IE provided by its distributors.

Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.39C/W
Heat Sinks Alum Extrusion 7.5 For HS250 Series
Arcol Ohmite , HS, 191 x 248 x 58mm, 0.4¡ãC/W
AH10928V07500IE, OHMITE MANUFACTURING
Heat Sink, Aluminium Alloy, Res, 7.5"; Thermal Resistance:0.39°C/W; Packages Cooled:-; External Width - Metric:247.7Mm; External Height - Metric:57.9Mm; External Length - Metric:191Mm; External Diameter - Metric:- Rohs Compliant: Yes |Ohmite AH10928V07500IE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH10928V07500IE.