Ohmite AH-10

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 10A 250VAC
$ 16.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AH-10.

IHS

Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite AH-10 provided by its distributors.

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 10A 250VAC
FILTERSSINGLEPHASE, DUALSTAGE, HIGHPERFORMANCEPOWERLINEFILTER-10AMP,
Single Phase Dual Stage EMI Filter 10A 250VAC
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 110V/250VAC 10A CHAS
LINE FILTER 110/250VAC 1A CHAS
Power Line Filter, 1 Phase, 10A, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Ah Series Rohs Compliant: Yes |Ohmite AH-10

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH10