Ohmite AG-030

Power Line Filter General Purpose 0Hz to 400Hz 30A 250VAC Quick Connect Flange
$ 28.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AG-030.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite AG-030 provided by its distributors.

Power Line Filter General Purpose 0Hz to 400Hz 30A 250VAC Quick Connect Flange
Single Phase EMI Filter, 250V, 50-60Hz
Single Phase EMI Filter 30A 250VAC
Single Phase Filter, 250 VAC 30 A
LINE FILTER 110V/250VAC 30A CHAS
FILTERSFILTER, 1 PHASE 1 STAGE
Power Line Filter, 1 Phase, 30A, Screw; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Ohmite AG-030

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG030