Ohmite AF-C01-SD

IEC FILTER, 1 PHASE, 1A, 250V, QC; Capacitance: -; Voltage Rating: 250VAC;
$ 9.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AF-C01-SD.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-05-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-01
LTD Date2023-12-01

Descriptions

Descriptions of Ohmite AF-C01-SD provided by its distributors.

IEC FILTER, 1 PHASE, 1A, 250V, QC; Capacitance:-; Voltage Rating:250VAC;
Filter EMI; IEC Inlet Filter Fuse and Switch; 1A
IEC Inlet Single Phase EMI Filter 250VAC 1A
Single Phase EMI Filter, 250V, 50/60HzHz
PWR ENT RCPT IEC320-C14 PANEL QC
Iec Filter, 1 Phase, 1A, 250V, Qc; Connector Type:Iec C14; Current Rating:1A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Ip Rating:-; Product Range:Af Series Rohs Compliant: Yes |Ohmite AF-C01-SD

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV