Ohmite 95J470E

90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 470Ohm 5W
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 95J470E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.54%

CAD Models

Download Ohmite 95J470E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Ohmite25J470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite95J470
Fixed Resistor, Wire Wound, 5W, 470ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.4768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J470
Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 500ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 450ohm, 47.4342V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 95J470E provided by its distributors.

90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 470Ohm 5W
Fixed Resistor, Wire Wound, 5W, 470ohm, 495V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 470 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 470 Ohm 5% 5W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 470OHM, 5W, 5%; Res; RESISTOR, WIREWOUND, 470OHM, 5W, 5%; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Wirewound Resistor, 470 Ohm, 5W, 5%; Rango De Producto:Serie 95; Resistencia:470Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:495V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 95J470E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV