Ohmite 93J10RE

Fixed Resistor, Wire Wound, 3.25W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J10RE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-11.68%

CAD Models

Download Ohmite 93J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite93J10R
Fixed Resistor, Wire Wound, 3.25W, 10ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 93J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.233Diax0.579L 5.90mmx14.70mm 3.25W 10Ohm ±30ppm/C
90 Series 10 Ohm 3.25 W ±5% Axial Vitreous Enamel Molded Wirewound Resistor
Res Wirewound 10 Ohm 5% 3.25W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 10OHM, 3.25W, 5%; R; RESISTOR, WIREWOUND, 10OHM, 3.25W, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:3.25W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Wirewound Resistor, 10 Ohm, 3.25W, 5%; Rango De Producto:Serie 93; Resistencia:10Ohm; Potencia Nominal:3.25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 93J10RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV