Ohmite 90J5R1E

Fixed Resistor, Wire Wound, 11W, 5.1ohm, 1080V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 90J5R1E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.21%

CAD Models

Download Ohmite 90J5R1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite93J5R1
Fixed Resistor, Wire Wound, 3.25W, 5.1ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite95J5R1
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 495V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite90J5R0E
Fixed Resistor, Wire Wound, 11W, 5ohm, 1080V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 5.0498V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 90J5R1E provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 5.1ohm, 1080V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 90 0.343Diax1.811L 8.70mmx46.00mm 11W 5.1Ohm ±100ppm/C
Res Wirewound 5.1 Ohm 5% 11W ±100ppm/C Vitreous Enamel AXL
Res, 5R1, 11W, Axial, Wirewound; Resistance:5.1Ohm; Product Range:90 Series; Power Rating:11W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:1.08Kv; Resistor Technology:Wirewound; Product Length:46Mmrohs Compliant: Yes |Ohmite 90J5R1E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV