Ohmite 850F100KE

RES, 100K, 1%, 50W, WIREWOUND; Available until stocks are exhausted Alternative available
$ 9.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F100KE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-3.29%

CAD Models

Download Ohmite 850F100KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite 850F100KE provided by its distributors.

RES, 100K, 1%, 50W, WIREWOUND; Available until stocks are exhausted Alternative available
Resistor; Wirewound; Fixed; 100000 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
Wirewound Resistor, 100Kohm, 50W, 1%; Rango De Producto:Serie 850; Resistencia:100Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tensión Nominal:1170V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite 850F100KE
Resistor Type = Wirewound / Resistance Ohm = 100 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.17 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 250 / Body Diameter mm = 14.2 / Body Length mm = 72.5 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV