Ohmite 610FPR036E

Fixed Resistor, 1W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 5.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 610FPR036E.

Farnell

Datasheet1 page12 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite14AFR033E
Fixed Resistor, Wire Wound, 4W, 0.033ohm, 0.3633V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
Ohmite600HR036E
Fixed Resistor, Metal Strip, 0.1W, 0.036ohm, 3% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.035ohm, 0.4183V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Thick Film 0.036 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube
TE ConnectivitySBL4R033J
RESISTOR, METAL FILM, RES 0.033 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE Connectivity / AMP4-1623795-2
Fixed Resistor, Wire Wound, 5W, 0.033ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 610FPR036E provided by its distributors.

Fixed Resistor, 1W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR 60 1.100Lx0.200W 27.94mmx5.08mm 1W 36mOhm ±50ppm/C
Res 0.036 Ohm 1% 1W ±50ppm/C Conformal Coated RDL
Current Sense Resistors 1WATT 36 OHMS 1% 4 Terminal
RES, R036, 1%, 1W, CURRENT SENSE, RADIAL;
1W 60 SER BR ELMNT 4T 0.036 1% | Ohmite 610FPR036E
610FPR036E, OHMITE MANUFACTURING
RESISTOR, CURRENT SENSE, 0.036 OHM, 1W, 1%; Resistance:0.036ohm; Product Range:60 Series; Power Rating:1W; Resistor Technology:Metal Strip; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV