Ohmite 43JR75E

Fixed Resistor, Wire Wound, 3W, 0.75ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43JR75E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 43JR75E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite43JR75
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 200V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite23JR75
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 5% +/-Tol, Through Hole Mount
Ohmite23JR75E
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 135V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879354-0
Fixed Resistor, Metal Film, 3W, 0.75ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC03000006807JAC00 Through Hole Resistor, 0.68 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of Ohmite 43JR75E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.75ohm, 200V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.75 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
RESISTOR WIREWOUND, 0.75OHM, 3W, 5%; Res; RESISTOR WIREWOUND, 0.75OHM, 3W, 5%; Resistance:0.75ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded
Wirewound Resistor, 0.75 Ohm, 3W, 5%; Rango De Producto:Serie 40; Resistencia:0.75Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 43JR75E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV