Ohmite 43J1K8

Fixed Resistor, Wire Wound, 3W, 1800ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43J1K8.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 43J1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite43J1K8E
Fixed Resistor, Wire Wound, 3W, 1800ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite41J1K8E
Wirewound Res.-Through Hole 1watt 1.8K 5% Axial RoHS Compliant: Yes
Ohmite40J1K8E
Fixed Resistor, Wire Wound, 10W, 1800ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
VISHAY AC03000001801JAC00 Through Hole Resistor, 1.8 kohm, Axial Leaded, 3 W,5%, AC Series
VISHAY AC05000001801JAC00 Through Hole Resistor, 1.8 kohm, Axial Leaded, 5 W,5%, AC Series
Fixed Resistor, Wire Wound, 5W, 1800ohm, 94.8683V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43J1K8 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1800ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 1.8K OHM 3W 5% AXIAL | Ohmite 43J1K8
3W 1K8 OHMS SILICONE 5%
Resistor Wirewound, 1.8Kohm, 3W, 5%; Resistance:1.8Kohm; Product Range:40 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: No |Ohmite 43J1K8

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV