Ohmite 41F820

Fixed Resistor, Wire Wound, 1W, 820ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41F820.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 41F820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite43F820E
Wirewound Res.-Through Hole 3watt 820ohm 1% Axial RoHS Compliant: Yes
Ohmite45F820E
Wirewound Res.-Through Hole 5watt 820ohm 1% Axial RoHS Compliant: Yes
Ohmite45F820
Fixed Resistor, Wire Wound, 5W, 820ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 820ohm, 28.6356V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41F820 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 820ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 820 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 820 OHM 1W 1% AXIAL | Ohmite 41F820
Wirewound Resistor; Resistance:820ohm; Resistance Tolerance:+/- 1 %; Series:40; Power Rating:1W; Temperature Coefficient:+/-20 ppm; Resistor Terminals:Axial Leaded; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV